Part Details for AGB3306S24Q1 by ANADIGICS Inc
Overview of AGB3306S24Q1 by ANADIGICS Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AGB3306S24Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 5627 |
|
$2.1900 / $2.5700 | Buy Now |
Part Details for AGB3306S24Q1
AGB3306S24Q1 CAD Models
AGB3306S24Q1 Part Data Attributes:
|
AGB3306S24Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AGB3306S24Q1
ANADIGICS Inc
Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, S24, SOT-89, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S24, SOT-89, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.7 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |