Part Details for AGB3307S24Q1 by ANADIGICS Inc
Overview of AGB3307S24Q1 by ANADIGICS Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AGB3307S24Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AGB3307S24Q1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT89 Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$2.4500 | Buy Now |
|
Rochester Electronics | AGB3307 - Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 782 |
|
$2.1100 / $2.4800 | Buy Now |
|
Chip1Cloud | 50-ohm High Linearity Low Noise Wideband Gain Block | 9000 |
|
RFQ |
Part Details for AGB3307S24Q1
AGB3307S24Q1 CAD Models
AGB3307S24Q1 Part Data Attributes:
|
AGB3307S24Q1
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AGB3307S24Q1
ANADIGICS Inc
Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, S24, TO-243AA, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S24, TO-243AA, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |