Part Details for AGF800-48S48-6L by Advanced Energy Industries Inc
Overview of AGF800-48S48-6L by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGF800-48S48-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGF800-48S48-6L
|
Avnet Americas | Module DC-DC 1-Out 48V 16.7A 800W 14-Pin Full-Brick - Bulk (Alt: AGF800-48S48-6L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AGF800-48S48-6L
|
Avnet Americas | Module DC-DC 1-Out 48V 16.7A 800W 14-Pin Full-Brick - Bulk (Alt: AGF800-48S48-6L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |