Part Details for AGH100-48S3V3PB-4L by Advanced Energy Industries Inc
Overview of AGH100-48S3V3PB-4L by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGH100-48S3V3PB-4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGH100-48S3V3PB-4L
|
Avnet Americas | 82.5W, 36 - 75VIN, SINGLE, 3.3V@25A, 91% EFF, HALF BRICK BAS - Bulk (Alt: AGH100-48S3V3PB-4L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ |