Part Details for AGL030V5-VQG100 by Microchip Technology Inc
Overview of AGL030V5-VQG100 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AGL030V5-VQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1100-1083-ND
|
DigiKey | IC FPGA 77 I/O 100VQFP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGL030V5-VQG100
|
Avnet Americas | FPGA IGLOO Family 30K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGL030V5-VQG100) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 92 Factory Stock |
|
$0 | Buy Now | |
DISTI #
AGL030V5-VQG100
|
Avnet Americas | FPGA IGLOO Family 30K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGL030V5-VQG100) RoHS: Compliant Min Qty: 360 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AGL030V5-VQG100 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AGL030V5-VQG100
|
Avnet Silica | (Alt: AGL030V5-VQG100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FPGA 77 I/O 100VQFP | 1400 |
|
RFQ | |
DISTI #
AGL030V5-VQG100
|
EBV Elektronik | (Alt: AGL030V5-VQG100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL030V5-VQG100
AGL030V5-VQG100 CAD Models
AGL030V5-VQG100 Part Data Attributes:
|
AGL030V5-VQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL030V5-VQG100
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 77 | |
Number of Logic Cells | 768 | |
Number of Outputs | 77 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGL030V5-VQG100
This table gives cross-reference parts and alternative options found for AGL030V5-VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL030V5-VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL030V5-VQG100Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQG100 vs AGL030V5-VQG100Y |
AGL030V5-VQG100Y | FPGA | Microsemi FPGA & SoC | AGL030V5-VQG100 vs AGL030V5-VQG100Y |
AGL030V5-VQ100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL030V5-VQG100 vs AGL030V5-VQ100I |
AGL030V5-VQ100Y | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQG100 vs AGL030V5-VQ100Y |
AGL030V5-VQ100Y | FPGA | Microsemi FPGA & SoC | AGL030V5-VQG100 vs AGL030V5-VQ100Y |
AGL030V5-VQG100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | AGL030V5-VQG100 vs AGL030V5-VQG100I |
AGL030V5-VQ100YI | Field Programmable Gate Array | Microchip Technology Inc | AGL030V5-VQG100 vs AGL030V5-VQ100YI |
AGL030V5-VQ100YI | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQG100 vs AGL030V5-VQ100YI |
AGL030V5-VQG100Y | Field Programmable Gate Array | Microchip Technology Inc | AGL030V5-VQG100 vs AGL030V5-VQG100Y |
AGL030V5-VQG100YI | Field Programmable Gate Array, | Microsemi Corporation | AGL030V5-VQG100 vs AGL030V5-VQG100YI |