Part Details for AGL1000V5-FGG484I by Actel Corporation
Overview of AGL1000V5-FGG484I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for AGL1000V5-FGG484I
AGL1000V5-FGG484I CAD Models
AGL1000V5-FGG484I Part Data Attributes
|
AGL1000V5-FGG484I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL1000V5-FGG484I
Actel Corporation
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, 24576-Cell, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 300 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 300 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |