Part Details for AGL400V2-FG144I by Microchip Technology Inc
Overview of AGL400V2-FG144I by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AGL400V2-FG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL400V2-FG144I
|
Avnet Silica | (Alt: AGL400V2-FG144I) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AGL400V2-FG144I
AGL400V2-FG144I CAD Models
AGL400V2-FG144I Part Data Attributes:
|
AGL400V2-FG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL400V2-FG144I
Microchip Technology Inc
Field Programmable Gate Array, 400000 Gates, 9216-Cell, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 9216 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |