Part Details for AGL600V2-CS281I by Actel Corporation
Overview of AGL600V2-CS281I by Actel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AGL600V2-CS281I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 8 |
|
RFQ |
Part Details for AGL600V2-CS281I
AGL600V2-CS281I CAD Models
AGL600V2-CS281I Part Data Attributes:
|
AGL600V2-CS281I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL600V2-CS281I
Actel Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, 13824-Cell, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B281 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 215 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 215 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |