Part Details for AGL600V5-FGG484I by Microsemi Corporation
Overview of AGL600V5-FGG484I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGL600V5-FGG484I
AGL600V5-FGG484I CAD Models
AGL600V5-FGG484I Part Data Attributes:
|
AGL600V5-FGG484I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL600V5-FGG484I
Microsemi Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for AGL600V5-FGG484I
This table gives cross-reference parts and alternative options found for AGL600V5-FGG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL600V5-FGG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGL600V5-FG484YI | Field Programmable Gate Array, | Microsemi Corporation | AGL600V5-FGG484I vs AGL600V5-FG484YI |
AGL600V5-FGG484YI | FPGA | Microsemi FPGA & SoC | AGL600V5-FGG484I vs AGL600V5-FGG484YI |
AGL600V5-FG484YI | Field Programmable Gate Array | Microchip Technology Inc | AGL600V5-FGG484I vs AGL600V5-FG484YI |
AGL600V5-FGG484YI | Field Programmable Gate Array, | Microsemi Corporation | AGL600V5-FGG484I vs AGL600V5-FGG484YI |
AGL600V5-FGG484Y | FPGA | Microsemi FPGA & SoC | AGL600V5-FGG484I vs AGL600V5-FGG484Y |
AGL600V5-FGG484YI | Field Programmable Gate Array | Microchip Technology Inc | AGL600V5-FGG484I vs AGL600V5-FGG484YI |
AGL600V5-FG484Y | Field Programmable Gate Array | Microchip Technology Inc | AGL600V5-FGG484I vs AGL600V5-FG484Y |
AGL600V5-FGG484Y | Field Programmable Gate Array | Microchip Technology Inc | AGL600V5-FGG484I vs AGL600V5-FGG484Y |