There are no models available for this part yet.
Overview of AGLN010V5-QNG48 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for AGLN010V5-QNG48 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AGLN010V5-QNG48-ND
|
DigiKey | IC FPGA 34 I/O 48QFN Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AGLN010V5-QNG48
|
Avnet Americas | FPGA IGLOO nano Family 10K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP - Trays (Alt: AGLN010V5-QNG48) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.9100 / $9.0500 | Buy Now | |
DISTI #
AGLN010V5-QNG48
|
Microchip Technology Inc | IGLOO Nano FPGA, 100LEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0600 / $9.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $9.8100 | Buy Now | ||
NAC | AGLN010V5-QNG48 RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |||
DISTI #
AGLN010V5-QNG48
|
EBV Elektronik | FPGA IGLOO nano Family 10K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP (Alt: AGLN010V5-QNG48) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.7100 / $9.8100 | Buy Now |
CAD Models for AGLN010V5-QNG48 by Microchip Technology Inc
Part Data Attributes for AGLN010V5-QNG48 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
JESD-30 Code
|
S-XQCC-N48
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
260
|
Number of Equivalent Gates
|
10000
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Organization
|
260 CLBS, 10000 GATES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
Related Parts for AGLN010V5-QNG48
-
AGLN010V2-QNG48Field Programmable Gate Arrays
-
XC9572XL-10CSG48IProgrammable Logic Devices
-
R5S72030W200FPMicrocontrollers
-
AGS21351Other Analog ICs
-
ISL28023FR60Z-T7APower Management Circuits
-
OPA551UAOperational Amplifiers
-
ADS1148IPWRAnalog to Digital Converters
-
SMD1002Power Field-Effect Transistors
-
DS90UB940TNKDRQ1Line Driver or Receivers