AGLN060V2-CSG81I
Description: Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 250MHz, 1536-Cell, CMOS, PBGA81, 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, GREEN, CSP-81

Overview of AGLN060V2-CSG81I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AGLN060V2-CSG81I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AGLN060V2-CSG81I by Actel Corporation

AGLN060V2-CSG81I
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, GREEN, CSP-81
Reach Compliance Code
compliant
Clock Frequency-Max
250 MHz
JESD-30 Code
S-PBGA-B81
Length
5 mm
Number of CLBs
1536
Number of Equivalent Gates
60000
Number of Inputs
60
Number of Logic Cells
1536
Number of Outputs
60
Number of Terminals
81
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1536 CLBS, 60000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA81,9X9,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. AGLN060V2-CSG81I
    Actel Corporation
    Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 250MHz, 1536-Cell, CMOS, PBGA81, 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, GREEN, CSP-81
    VS

Related Parts for AGLN060V2-CSG81I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGLN060V2-CSG81I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGLN060V2-CSG81I by Actel Corporation

Select Manufacturer
Which Manufacturer of AGLN060V2-CSG81I would you like to use for your alert(s)?
  • Please alert me when AGLN060V2-CSG81I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGLN060V2-CSG81I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGLN060V2-CSG81I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGLN060V2-CSG81I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGLN060V2-CSG81I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGLN060V2-CSG81I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: