Part Details for AGLN250V2-CSG81I by Microchip Technology Inc
Overview of AGLN250V2-CSG81I by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AGLN250V2-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0074
|
Newark | Igloo Nano Fpga, 3Kles 81 Vfbga 5X5X0.8Mm Tray Rohs Compliant: Yes |Microchip AGLN250V2-CSG81I Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5000 | Buy Now |
DISTI #
1100-1275-ND
|
DigiKey | IC FPGA 60 I/O 81CSP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1875 In Stock |
|
$27.7701 / $36.3700 | Buy Now |
DISTI #
AGLN250V2-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP - Trays (Alt: AGLN250V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$27.7700 / $36.3700 | Buy Now |
DISTI #
494-AGLN250V2-CSG81I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs RoHS: Compliant | 821 |
|
$27.7700 / $36.3700 | Buy Now |
DISTI #
AGLN250V2-CSG81I
|
Microchip Technology Inc | IGLOO Nano FPGA, 3KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
824 Alternates Available |
|
$12.3200 / $36.3700 | Buy Now |
|
Future Electronics | AGLN250V2 Series 250000 System Gates 60 I/O IGLOO Low Power Flash FPGA - CSP-81 RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Container: Tray | 1920Tray |
|
$27.2300 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 6144 Logic Elements - 36864 Total RAM Bits - 60 I/O - 600000 Gates - 1.14 to 1.575V - 81-CSP (5x5). |
408 In Stock |
|
$26.8200 / $37.4900 | Buy Now |
DISTI #
67020127
|
Verical | FPGA IGLOO nano Family 250K Gates 2048 Cells 130nm Technology 1.2V/1.5V 81-Pin CSP Box Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 408 |
|
$32.0746 / $47.0389 | Buy Now |
DISTI #
AGLN250V2-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP - Trays (Alt: AGLN250V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$27.7700 / $36.3700 | Buy Now |
|
Ameya Holding Limited | AGLN250V2 Series 250000 System Gates 60 I/O IGLOO Low Power Flash FPGA -CSP-81 | 1464 |
|
RFQ |
Part Details for AGLN250V2-CSG81I
AGLN250V2-CSG81I CAD Models
AGLN250V2-CSG81I Part Data Attributes:
|
AGLN250V2-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN250V2-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGLN250V2-CSG81I
This table gives cross-reference parts and alternative options found for AGLN250V2-CSG81I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V2-CSG81I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLN250V2-CSG81 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN250V2-CSG81I vs AGLN250V2-CSG81 |
AGLN250V2-ZCSG81 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN250V2-CSG81I vs AGLN250V2-ZCSG81 |
AGLN250V2-ZCSG81I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81 | Microchip Technology Inc | AGLN250V2-CSG81I vs AGLN250V2-ZCSG81I |