Part Details for AGLN250V2-VQG100I by Microsemi Corporation
Results Overview of AGLN250V2-VQG100I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN250V2-VQG100I Information
AGLN250V2-VQG100I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGLN250V2-VQG100I
AGLN250V2-VQG100I CAD Models
AGLN250V2-VQG100I Part Data Attributes
|
AGLN250V2-VQG100I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN250V2-VQG100I
Microsemi Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for AGLN250V2-VQG100I
This table gives cross-reference parts and alternative options found for AGLN250V2-VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V2-VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN250V2-VQG100 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | AGLN250V2-VQG100I vs AGLN250V2-VQG100 |
AGLN250V2-VQG100 | Actel Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, GREEN, VQFP-100 | AGLN250V2-VQG100I vs AGLN250V2-VQG100 |
AGLN250V2-VQ100 | Microchip Technology Inc | $27.4864 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | AGLN250V2-VQG100I vs AGLN250V2-VQ100 |
AGLN250V2-VQ100 | Actel Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, VQFP-100 | AGLN250V2-VQG100I vs AGLN250V2-VQ100 |
AGLN250V2-VQ100I | Actel Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PQFP100, 14 X 14 MM, 0.5 MM PITCH, 1.2 MM HEIGHT, VQFP-100 | AGLN250V2-VQG100I vs AGLN250V2-VQ100I |