There are no models available for this part yet.
Overview of AGLP030V2-CS289I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AGLP030V2-CS289I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AGLP030V2-CS289I
|
Avnet Americas | FPGA IGLOO PLUS Family 30K Gates 256 Cells 526.32MHz/892.86MHz 130nm (CMOS) Technology 1.2V/1.5V 289-Pin CSP - Trays (Alt: AGLP030V2-CS289I) RoHS: Not Compliant Min Qty: 152 Package Multiple: 119 Container: Tray | 0 |
|
RFQ | ||
NAC | AGLP030V2-CS289I RoHS: Compliant Min Qty: 119 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for AGLP030V2-CS289I by Microchip Technology Inc
Part Data Attributes for AGLP030V2-CS289I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
160 MHz
|
JESD-30 Code
|
S-PBGA-B289
|
Length
|
14 mm
|
Number of CLBs
|
792
|
Number of Equivalent Gates
|
30000
|
Number of Inputs
|
120
|
Number of Logic Cells
|
792
|
Number of Outputs
|
120
|
Number of Terminals
|
289
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
792 CLBS, 30000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA289,17X17,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for AGLP030V2-CS289I
This table gives cross-reference parts and alternative options found for AGLP030V2-CS289I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V2-CS289I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V2-CS289I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | Microsemi Corporation | AGLP030V2-CS289I vs AGLP030V2-CS289I |
AGLP030V2-CSG289 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289 | Microchip Technology Inc | AGLP030V2-CS289I vs AGLP030V2-CSG289 |
AGLP030V2-CSG289 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 | Microsemi Corporation | AGLP030V2-CS289I vs AGLP030V2-CSG289 |
AGLP030V2-CS289 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | Microsemi Corporation | AGLP030V2-CS289I vs AGLP030V2-CS289 |
AGLP030V2-CS289I | FPGA, 792 CLBS, 30000 GATES, PBGA289, 14 X 14 MM , 1.2 MM HEIGHT, 0.8 MM PITCH, CSP-289 | Microsemi FPGA & SoC | AGLP030V2-CS289I vs AGLP030V2-CS289I |
Related Parts for AGLP030V2-CS289I
-
AGLP030V2-CS289Field Programmable Gate Arrays
-
ADM9690ARNZPower Management Circuits
-
ADS1278IPAPTAnalog to Digital Converters
-
TDE1737DPPeripheral Drivers
-
ADP1707ACPZ-1.2-R7Linear Regulator ICs
-
SQ1563AEH-T1_GE3Small Signal Field-Effect Transistors
-
A82RF/Microwave Amplifiers
-
SBC847BDW1T1GSmall Signal Bipolar Transistors
-
AGW-6Electric Fuses