Part Details for AGLP030V2-CSG201 by Microsemi FPGA & SoC
Overview of AGLP030V2-CSG201 by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLP030V2-CSG201
AGLP030V2-CSG201 CAD Models
AGLP030V2-CSG201 Part Data Attributes
|
AGLP030V2-CSG201
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AGLP030V2-CSG201
Microsemi FPGA & SoC
FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA201,15X15,20 | |
Pin Count | 201 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 160 MHz | |
JESD-30 Code | S-PBGA-B201 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 792 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 120 | |
Number of Logic Cells | 792 | |
Number of Outputs | 120 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 792 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.99 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AGLP030V2-CSG201
This table gives cross-reference parts and alternative options found for AGLP030V2-CSG201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V2-CSG201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP030V2-CSG201I | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi FPGA & SoC | AGLP030V2-CSG201 vs AGLP030V2-CSG201I |
AGLP030V2-CS201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP030V2-CSG201 vs AGLP030V2-CS201 |
AGLP030V2-CS201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V2-CSG201 vs AGLP030V2-CS201I |
AGLP030V2-CSG201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V2-CSG201 vs AGLP030V2-CSG201I |
AGLP030V2-CS201 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP030V2-CSG201 vs AGLP030V2-CS201 |
AGLP030V2-CS201I | FPGA, 792 CLBS, 30000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP030V2-CSG201 vs AGLP030V2-CS201I |
AGLP030V2-CS201I | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 160MHz, 792-Cell, CMOS, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi Corporation | AGLP030V2-CSG201 vs AGLP030V2-CS201I |