Part Details for AGLP060V5-CSG201I by Microsemi Corporation
Overview of AGLP060V5-CSG201I by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AGLP060V5-CSG201I
AGLP060V5-CSG201I CAD Models
AGLP060V5-CSG201I Part Data Attributes
|
AGLP060V5-CSG201I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLP060V5-CSG201I
Microsemi Corporation
Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | VFBGA, BGA201,15X15,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B201 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1584 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 157 | |
Number of Logic Cells | 1584 | |
Number of Outputs | 157 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1584 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.99 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AGLP060V5-CSG201I
This table gives cross-reference parts and alternative options found for AGLP060V5-CSG201I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP060V5-CSG201I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AGLP060V5-CS201I | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP060V5-CSG201I vs AGLP060V5-CS201I |
AGLP060V5-CS201 | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP060V5-CSG201I vs AGLP060V5-CS201 |
AGLP060V5-CSG201 | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi FPGA & SoC | AGLP060V5-CSG201I vs AGLP060V5-CSG201 |
AGLP060V5-CSG201 | Field Programmable Gate Array, 1584 CLBs, 60000 Gates, 250MHz, 1584-Cell, CMOS, PBGA201 | Microchip Technology Inc | AGLP060V5-CSG201I vs AGLP060V5-CSG201 |
AGLP060V5-CS201I | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 8 X 8 MM, 0.89 MM HEIGHT, 0.5 MM PITCH, CSP-201 | Microsemi FPGA & SoC | AGLP060V5-CSG201I vs AGLP060V5-CS201I |
AGLP060V5-CSG201I | FPGA, 1584 CLBS, 60000 GATES, PBGA201, 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-201 | Microsemi FPGA & SoC | AGLP060V5-CSG201I vs AGLP060V5-CSG201I |