-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9551
|
Newark | Signal Relay, Dpdt, 9Vdc, Tht Rohs Compliant: Yes |Panasonic AGN20009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.2600 / $3.6400 | Buy Now |
DISTI #
10C3280
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN20009 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.4900 | Buy Now |
DISTI #
255-4118-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 9V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2277 In Stock |
|
$1.0228 / $1.3900 | Buy Now |
DISTI #
AGN20009
|
Avnet Americas | Electromechanical Relay DPDT 1A 9VDC 579Ohm Through Hole (Alt: AGN20009) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGN20009
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1 Form A 30VDC PCB 9v RoHS: Compliant | 498 |
|
$1.9300 / $1.9800 | Buy Now |
DISTI #
74611996
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN20009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$4.1500 / $4.5600 | Buy Now |
|
Future Electronics | AGN Series 1 A DPDT (2 Form C) 9 VDC High Sensitivity Slim Body Type Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.6300 / $3.8800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 9VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
398 In Stock |
|
$3.2000 / $3.9000 | Buy Now |
|
Bristol Electronics | 1985 |
|
RFQ | ||
|
Quest Components | Electronic Component | 1588 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGN20009
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN20009
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 579 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |