Part Details for AGN200A24ZJ by Panasonic Electronic Components
Overview of AGN200A24ZJ by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN200A24ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGN200A24Z
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 1A, 0.3A/125VAC, SMT Min Qty: 500 | 0 |
|
$1.9500 | RFQ |
DISTI #
AGN200A24ZJ
|
Avnet Abacus | Signal-Relay, 2-Form-C, Single side stable, SMD - Tape and Reel (Alt: AGN200A24ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AGN200A24ZJ
AGN200A24ZJ CAD Models
AGN200A24ZJ Part Data Attributes:
|
AGN200A24ZJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AGN200A24ZJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |