Part Details for AGN200S03Y by Panasonic Electronic Components
Overview of AGN200S03Y by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN200S03Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGN200S03Y-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 3V Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGN200S03Y
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R (Alt: AGN200S03Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGN200S03Y
|
Mouser Electronics | Low Signal Relays - PCB GN Relay | 0 |
|
$3.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
AGN200S03Y
|
Avnet Abacus | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R - Tape and Reel (Alt: AGN200S03Y) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 58 Weeks, 0 Days Container: Reel | Abacus - 1500 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
Part Details for AGN200S03Y
AGN200S03Y CAD Models
AGN200S03Y Part Data Attributes
|
AGN200S03Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AGN200S03Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |