AGN2104H
Panasonic Electronic Components
Description: Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of AGN2104H by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AGN2104H by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 10C3332
Newark Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agn Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder, Contact Voltage Vac:-Rohs Compliant: Yes |Panasonic AGN2104H RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.1800
  • 100 $4.6100
  • 500 $4.2000
  • 1,000 $3.7100
  • 2,500 $3.4500
$3.4500 / $5.1800 Buy Now
DISTI # 255-1857-ND
DigiKey RELAY TELECOM DPDT 1A 4.5V Min Qty: 1 Lead time: 14 Weeks Container: Tube 2774
In Stock
  • 1 $1.9100
  • 10 $1.7950
  • 25 $1.5960
  • 50 $1.5160
  • 100 $1.4362
  • 250 $1.2766
  • 500 $1.1968
  • 1,000 $1.1171
  • 5,000 $1.0772
$1.0772 / $1.9100 Buy Now
DISTI # AGN2104H
Avnet Americas Relay Signal DPDT 125VAC 4.5VDC PC Pin Through Hole Tube (Alt: AGN2104H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days 0
  • 50 $3.7536
  • 100 $3.6778
  • 200 $3.6260
  • 300 $3.5224
  • 400 $3.4447
  • 500 $3.3800
  • 5,000 $1.6768
$1.6768 / $3.7536 Buy Now
DISTI # 769-AGN2104H
Mouser Electronics Low Signal Relays - PCB 1A 4.5VDC DPDT LATCHING PCB RoHS: Compliant 1340
  • 1 $1.9100
  • 10 $1.6000
  • 50 $1.5200
  • 100 $1.4400
  • 250 $1.2800
  • 500 $1.2000
  • 1,000 $1.1900
  • 2,500 $1.1100
  • 5,000 $1.0700
$1.0700 / $1.9100 Buy Now
DISTI # 70617908
RS DPDT PCB Mount Latching Relay, 1 A, 4.5V dc For Use In Power Applications | Panasonic Electronic Components AGN2104H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 50 $4.9800
$4.9800 RFQ
Future Electronics AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube 0
Tube
  • 1 $1.3300
  • 30 $1.3000
  • 75 $1.2700
  • 200 $1.2300
  • 400 $1.1800
$1.1800 / $1.3300 Buy Now
Onlinecomponents.com Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay RoHS: Compliant 9530 In Stock
  • 25 $2.0400
  • 250 $1.8300
  • 500 $1.7600
  • 1,000 $1.6300
  • 3,000 $1.6100
  • 5,000 $1.5800
  • 8,000 $1.5700
  • 10,000 $1.5600
$1.5600 / $2.0400 Buy Now
DISTI # 61363761
Verical Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2207 Americas - 9525
  • 25 $2.6520
  • 250 $2.3790
  • 500 $2.3010
  • 1,000 $2.1190
  • 3,000 $2.0930
$2.0930 / $2.6520 Buy Now
Bristol Electronics   Min Qty: 1 272
  • 1 $5.4600
  • 6 $3.5490
  • 16 $2.7300
  • 47 $2.5482
  • 100 $2.3658
  • 202 $2.2386
$2.2386 / $5.4600 Buy Now
Quest Components POWER/SIGNAL RELAY, DPDT, LATCHED, 0.022A (COIL), 4.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 258
  • 1 $4.3650
  • 10 $2.1825
  • 93 $1.8915
$1.8915 / $4.3650 Buy Now
Quest Components POWER/SIGNAL RELAY, DPDT, LATCHED, 0.022A (COIL), 4.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 217
  • 1 $7.3125
  • 56 $3.4125
  • 148 $3.1688
$3.1688 / $7.3125 Buy Now
Quest Components POWER/SIGNAL RELAY, DPDT, LATCHED, 0.022A (COIL), 4.5VDC (COIL), 100mW (COIL), 1A (CONTACT), 110VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT 48
  • 1 $4.3650
  • 3 $2.9100
  • 10 $2.1825
$2.1825 / $4.3650 Buy Now
DISTI # AGN2104H
TTI Low Signal Relays - PCB 1A 4.5VDC DPDT LATCHING PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube Americas - 1900
In Stock
  • 50 $1.7900
  • 100 $1.7500
  • 250 $1.7200
  • 500 $1.6900
  • 1,000 $1.6500
  • 2,500 $1.6200
  • 5,000 $1.5900
$1.5900 / $1.7900 Buy Now
DISTI # AGN2104H
TME Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, 1A, 0.3A/125VAC, AGN Min Qty: 1 0
  • 1 $3.0400
  • 5 $2.5800
  • 50 $2.2800
  • 100 $2.1200
  • 500 $1.9800
$1.9800 / $3.0400 RFQ
Master Electronics Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay RoHS: Compliant 9530 In Stock
  • 25 $2.0400
  • 250 $1.8300
  • 500 $1.7600
  • 1,000 $1.6300
  • 3,000 $1.6100
  • 5,000 $1.5800
  • 8,000 $1.5700
  • 10,000 $1.5600
$1.5600 / $2.0400 Buy Now

CAD Models for AGN2104H by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AGN2104H by Panasonic Electronic Components

AGN2104H
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
RELEASE TIME WITH DIODE
Body Breadth
5.7 mm
Body Height
9 mm
Body Length or Diameter
10.6 mm
Coil Current(DC)-Max
0.022 A
Coil Operate Voltage(DC)
3.38 V
Coil Power
100 mW
Coil Release Voltage(DC)
3.38 V
Coil Resistance
202.5 Ω
Coil Voltage(DC)-Max
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
1A@125VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@110VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
110 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
4 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
10.6mm x 5.7mm x 9mm
Reference Standard
BSI; CSA; UL
Relay Action
LATCHED
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
WATER PROOF
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. AGN2104H
    Panasonic Electronic Components
    Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Alternate Parts for AGN2104H

This table gives cross-reference parts and alternative options found for AGN2104H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGN2104H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTR-B4CB1.5Z Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT FUJITSU Component Ltd AGN2104H vs FTR-B4CB1.5Z
UA2-1.5SNRJ Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount TOKIN Corporation AGN2104H vs UA2-1.5SNRJ
TX2SS-L-3V-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGN2104H vs TX2SS-L-3V-X
TX2SS-L-9V-Z-1 Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGN2104H vs TX2SS-L-9V-Z-1
DS2E-SL-DC5V Power/Signal Relay, DPDT, Momentary, 0.018A (Coil), 5VDC (Coil), 90mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount Panasonic Electronic Components AGN2104H vs DS2E-SL-DC5V
TX2SS-L-9V-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGN2104H vs TX2SS-L-9V-X
UD2-12SNRN-R6 Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight TOKIN Corporation AGN2104H vs UD2-12SNRN-R6
G6H-2F-DC3 Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight OMRON Corporation AGN2104H vs G6H-2F-DC3
UD2-5SNRN-L6 Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight TOKIN Corporation AGN2104H vs UD2-5SNRN-L6
TX2SA-L-24V-1-X Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT Panasonic Electronic Components AGN2104H vs TX2SA-L-24V-1-X

Related Parts for AGN2104H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AGN2104H by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AGN2104H by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AGN2104H would you like to use for your alert(s)?
  • Please alert me when AGN2104H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AGN2104H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AGN2104H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AGN2104H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AGN2104H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AGN2104H by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: