Part Details for AGN2104HJ by Panasonic Electronic Components
Overview of AGN2104HJ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN2104HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9558
|
Newark | Agn2104Hj |Panasonic Electronic Components AGN2104HJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6200 / $4.6900 | Buy Now | |
DISTI #
AGN2104H
|
TME | Relay: electromagnetic, DPDT, Ucoil: 4.5VDC, 1A, 0.3A/125VAC, SMT Min Qty: 1 | 0 |
|
$1.9000 / $2.9200 | RFQ |
DISTI #
AGN2104HJ
|
Avnet Abacus | Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Through Hole (Alt: AGN2104HJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 2 Days | Abacus - 700 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.6200 / $4.6900 | Buy Now |
Part Details for AGN2104HJ
AGN2104HJ CAD Models
AGN2104HJ Part Data Attributes
|
AGN2104HJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AGN2104HJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |