Part Details for AGN210A03X by Panasonic Electronic Components
Overview of AGN210A03X by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN210A03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3292
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGN210A03X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.2000 | Buy Now |
DISTI #
AGN210A03X-ND
|
DigiKey | RELAY TELECOM DPDT 1A 3V Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGN210A03X
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R (Alt: AGN210A03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 90Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$3.2200 / $6.7300 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 90Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay RoHS: Compliant | Alternative Product Available |
|
$3.2200 / $6.7300 | Buy Now |
Part Details for AGN210A03X
AGN210A03X CAD Models
AGN210A03X Part Data Attributes
|
AGN210A03X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN210A03X
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |