There are no models available for this part yet.
Overview of AGN26003 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AGN26003 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X2563
|
Newark | Gn Relay Rohs Compliant: Yes |Panasonic AGN26003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now | |
DISTI #
255-2605-5-ND
|
DigiKey | RELAY TELECOM DPDT 1A 3V Min Qty: 50 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9702 | Buy Now | |
DISTI #
AGN26003
|
Avnet Americas | Electromechanical Relay DPDT 1A 3VDC 90 Ohm Thru-Hole (Alt: AGN26003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now | |
DISTI #
769-AGN26003
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 3 RoHS: Compliant | 0 |
|
$3.9300 / $6.2800 | Order Now | |
DISTI #
74612033
|
RS | Signal RelayGN relay | Panasonic Electronic Components AGN26003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 | RFQ | |
Future Electronics | AGN Series 1 A DPDT (2 Form C) 3 VDC High Sensitivity Slim Body Type Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.1100 / $4.4000 | Buy Now | ||
Onlinecomponents.com | Signal Relay 3VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
300 In Stock |
|
$3.9600 / $5.4300 | Buy Now | ||
DISTI #
65101859
|
Verical | Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2240 | Americas - 300 |
|
$5.3170 / $7.0590 | Buy Now | |
DISTI #
AGN26003
|
Avnet Abacus | Electromechanical Relay DPDT 1A 3VDC 90 Ohm Thru-Hole (Alt: AGN26003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Signal Relay 3VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant |
300 In Stock |
|
$3.9600 / $5.4300 | Buy Now |
CAD Models for AGN26003 by Panasonic Electronic Components
Part Data Attributes for AGN26003 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Body Breadth
|
5.7 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
10.6 mm
|
Coil Current(DC)-Max
|
0.033 A
|
Coil Operate Voltage(DC)
|
2.4 V
|
Coil Power
|
100 mW
|
Coil Release Voltage(DC)
|
0.3 V
|
Coil Resistance
|
90 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
10.6mm x 5.7mm x 9mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for AGN26003
-
AGQ260A24Power/Signal Relays
-
ATSAMD21E15B-AUMicrocontrollers
-
IRF7351PBFPower Field-Effect Transistors
-
AGC-V-1-RElectric Fuses
-
INA240A2DOther Analog ICs
-
AGLP060V5-CSG201IField Programmable Gate Arrays
-
AM26C32CDLine Driver or Receivers
-
AQV201AZSolid State Relays
-
88E3018-A2-NNC1I000Network Interfaces