Part Details for AGN26006 by Panasonic Electronic Components
Overview of AGN26006 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN26006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2564
|
Newark | Gn Relay Rohs Compliant: Yes |Panasonic AGN26006 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
AGN26006-ND
|
DigiKey | RELAY TELECOM DPDT 1A 6V Min Qty: 50 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9702 | Buy Now |
DISTI #
AGN26006
|
Avnet Americas | Electromechanical Relay DPDT 1A 6V 360Ohm Thru-Hole (Alt: AGN26006) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGN26006
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 6 RoHS: Compliant | 0 |
|
$4.0000 / $6.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
DISTI #
AGN26006
|
Avnet Abacus | Electromechanical Relay DPDT 1A 6V 360Ohm Thru-Hole (Alt: AGN26006) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 6VDC 1A DPDT(10.6x5.7x9)mm THT RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
Part Details for AGN26006
AGN26006 CAD Models
AGN26006 Part Data Attributes
|
AGN26006
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN26006
Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 14 Weeks | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |