Part Details for AGN260A4HX by Panasonic Electronic Components
Overview of AGN260A4HX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGN260A4HX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGN260A4HX-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 4.5V Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGN260A4HX
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDCSolder Surface Mount T/R (Alt: AGN260A4HX) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGN260A4HX
|
Mouser Electronics | Low Signal Relays - PCB GN relay | 0 |
|
$3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2200 / $6.7300 | Buy Now | |
DISTI #
AGN260A4HX
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDCSolder Surface Mount T/R (Alt: AGN260A4HX) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
AGN260A4HX
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDCSolder Surface Mount T/R (Alt: AGN260A4HX) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
|
Master Electronics | 0 |
|
$3.2200 / $6.7300 | Buy Now |
Part Details for AGN260A4HX
AGN260A4HX CAD Models
AGN260A4HX Part Data Attributes
|
AGN260A4HX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGN260A4HX
Panasonic Electronic Components
Electromechanical Relay, DPDT, 6.75VDC (Coil), 1A (Contact), 110VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5.7 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Operate Voltage(DC) | 3.375 V | |
Coil Release Voltage(DC) | 3.375 V | |
Coil Resistance | 202.5 Ω | |
Coil Voltage(DC)-Max | 6.75 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.6mm x 5.7mm x 9mm | |
Reference Standard | BSI; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 4 ms | |
Termination Type | SOLDER |