There are no models available for this part yet.
Overview of AGN260S1H by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AGN260S1H by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X2559
|
Newark | Gn Relay |Panasonic AGN260S1H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now | |
DISTI #
AGN260S1H-ND
|
DigiKey | RELAY TELECOM DPDT 1A 1.5V Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9702 | Buy Now | |
DISTI #
AGN260S1H
|
Avnet Americas | Relay Signal DPDT 125VAC 1.5VDC Solder Surface Mount Tube (Alt: AGN260S1H) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3152 / $3.7537 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$3.4600 | Buy Now | ||
Onlinecomponents.com | Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now | ||
Master Electronics | Signal Relay 1.5VDC 22.5Ohm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
CAD Models for AGN260S1H by Panasonic Electronic Components
Part Data Attributes for AGN260S1H by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
5.7 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
10.6 mm
|
Coil Current(DC)-Max
|
0.067 A
|
Coil Operate Voltage(DC)
|
1.2 V
|
Coil Power
|
100 mW
|
Coil Release Voltage(DC)
|
0.15 V
|
Coil Resistance
|
22.5 Ω
|
Coil Voltage(DC)-Max
|
1.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@110VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
4 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Physical Dimension
|
10.6mm x 5.7mm x 9mm
|
Reference Standard
|
BSI; CSA; UL
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for AGN260S1H
-
AGN260A06Power/Signal Relays
-
AK6-066C-12Transient Suppressors
-
ALO40M48N-SPower Supply Modules
-
AGX-3Electric Fuses
-
AM1D-2415DH60ZOther Analog ICs
-
ADP3301ARZ-3-REELLinear Regulator ICs
-
ALMD-EL2E-XZK02Visible LEDs
-
AGL400V2-CSG196IField Programmable Gate Arrays
-
ADS1110A7IDBVTAnalog to Digital Converters