Part Details for AGP 25 G-ME by ASSMANN WSW components GmbH
Overview of AGP 25 G-ME by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGP 25 G-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11017-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3702 In Stock |
|
$0.6438 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.7950 | Buy Now |
DISTI #
55F4040
|
Bürklin Elektronik | D-Sub connector housing, size: 3 (DB), straight 180°, plastic, shielded, silver, AGP 25 G-ME Min Qty: 1 | 852 |
|
$1.2801 / $1.8876 | Buy Now |