Part Details for AGPH12010 (ALTERNATE: A0AS1H1027) by Eaton Power Quality
Overview of AGPH12010 (ALTERNATE: A0AS1H1027) by Eaton Power Quality
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGPH12010 (ALTERNATE: A0AS1H1027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228037
|
RS | Filter Power Line 10A 120 VAC Hard Wired AEGIS Series | Eaton/Power Quality AGPH12010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$393.0100 / $436.6800 | RFQ |