Part Details for AGPH12020 by Eaton Corporation
Overview of AGPH12020 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGPH12020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWERLINE FILTER, 20A, 120VAC, SINGLE-POLE, PREMIUM PROTECTION, HYBRID FILTERING, C CONTACTS | 1 |
|
$525.0000 | Buy Now |