Part Details for AGQ200A09ZJ by Panasonic Electronic Components
Overview of AGQ200A09ZJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ200A09ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGQ200A09ZJ
|
Avnet Abacus | Electromechanical Relay DPDT 2A 9VDC 579Ohm Surface Mount - Tape and Reel (Alt: AGQ200A09ZJ) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |