Part Details for AGQ200A12Y by Panasonic Electronic Components
Overview of AGQ200A12Y by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ200A12Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGQ200A12YCT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 12V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1684 In Stock |
|
$2.6664 / $4.6500 | Buy Now |
DISTI #
AGQ200A12Y
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R (Alt: AGQ200A12Y) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGQ200A12Y
|
Mouser Electronics | Low Signal Relays - PCB GQ Relay RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
DISTI #
74612042
|
RS | Signal RelayGQ Relay | Panasonic Electronic Components AGQ200A12Y RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2200 / $6.7300 | Buy Now | |
DISTI #
AGQ200A12Y
|
TTI | Low Signal Relays - PCB GQ Relay RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 12600 In Stock |
|
$1.4100 | Buy Now |
DISTI #
AGQ200A12Y
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R (Alt: AGQ200A12Y) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
AGQ200A12Y
|
Avnet Americas | Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R (Alt: AGQ200A12Y) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
3882771
|
Farnell | SIGNAL RELAY, DPDT, 12VDC, 2A, SMD RoHS: Compliant Min Qty: 900 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$3.2687 | Buy Now |
Part Details for AGQ200A12Y
AGQ200A12Y CAD Models
AGQ200A12Y Part Data Attributes
|
AGQ200A12Y
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AGQ200A12Y
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |