-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3343
|
Newark | Signal Relay, Dpdt, 24Vdc, 2A, Smd, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Gq Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic AGQ200A24Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$2.3500 / $3.7700 | Buy Now |
DISTI #
08AK9566
|
Newark | Signal Relay, Dpdt, 24Vdc, 2A, Smd Rohs Compliant: Yes |Panasonic AGQ200A24Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7700 / $3.7100 | Buy Now |
DISTI #
255-3358-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36053 In Stock |
|
$1.3018 / $2.3100 | Buy Now |
DISTI #
AGQ200A24Z
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R (Alt: AGQ200A24Z) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.7536 / $3.7536 | Buy Now |
DISTI #
769-AGQ200A24Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C, 24VDC 30VDC SMD 24V RoHS: Compliant | 2253 |
|
$1.9100 / $2.3100 | Buy Now |
DISTI #
V36:1790_10812773
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(10.6x8.4x5.4)mm SMD Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks Date Code: 2240 | Americas - 8100 |
|
$3.5810 | Buy Now |
DISTI #
V72:2272_10812773
|
Arrow Electronics | Signal Relay 24VDC 2A DPDT(10.6x8.4x5.4)mm SMD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2212 Container: Cut Strips | Americas - 217 |
|
$3.6170 / $3.7720 | Buy Now |
DISTI #
70617914
|
RS | AGQ(GQ) Relay (SMD A type T&R) : "PKG 1800 PCS" | Panasonic Electronic Components AGQ200A24Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $4.8900 | RFQ |
|
Future Electronics | AGQ Series High Sensitivity 1 A DPDT 24 VDC Gull Wing SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 9000Reel |
|
$2.1200 | Buy Now |
|
Future Electronics | AGQ Series High Sensitivity 1 A DPDT 24 VDC Gull Wing SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 78Cut Tape/Mini-Reel |
|
$2.4400 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGQ200A24Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ200A24Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 7.2mm x 5.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |