There are no models available for this part yet.
Overview of AGQ20TA03 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AGQ20TA03 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC2825
|
Newark | Relay, Signal, Dpdt, 2A, 125Vac, Smd, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:125Vrohs Compliant: Yes |Panasonic AGQ20TA03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now | |
DISTI #
AGQ20TA03-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 50 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9702 | Buy Now | |
DISTI #
AGQ20TA03
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount Tube (Alt: AGQ20TA03) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3152 / $3.7537 | Buy Now | |
DISTI #
769-AGQ20TA03
|
Mouser Electronics | Low Signal Relays - PCB 3V 140mW SMT ATYPE 10.60x7.20x5.20mm RoHS: Compliant | 0 |
|
$4.9800 / $6.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks | 0 |
|
$3.4600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $4.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2600 / $4.0500 | Buy Now |
CAD Models for AGQ20TA03 by Panasonic Electronic Components
Part Data Attributes for AGQ20TA03 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|