Part Details for AGQ210S03Z by Panasonic Electronic Components
Overview of AGQ210S03Z by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ210S03Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-2095-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 3V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58939 In Stock |
|
$1.1292 / $2.0100 | Buy Now |
DISTI #
AGQ210S03Z
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R (Alt: AGQ210S03Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | 90013500 Factory Stock |
|
$1.7536 / $3.7536 | Buy Now |
DISTI #
769-AGQ210S03Z
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C, 3VDC 30VDC SMD S Type 3V RoHS: Compliant | 1875 |
|
$1.9100 / $2.0100 | Buy Now |
DISTI #
74612085
|
RS | Signal RelayGQ Relay | Panasonic Electronic Components AGQ210S03Z RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Future Electronics | AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 11700Reel |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant |
5325 In Stock 13500 Factory Stock |
|
$1.6000 / $1.7400 | Buy Now |
|
Quest Components | 281 |
|
$2.5160 / $4.0800 | Buy Now | |
DISTI #
AGQ210S03Z
|
TTI | Low Signal Relays - PCB 2 Form C, 3VDC 30VDC SMD S Type 3V RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 1800 In Stock |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
AGQ210S03Z
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R (Alt: AGQ210S03Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | 90013500 Factory Stock |
|
$1.7536 / $3.7536 | Buy Now |
DISTI #
AGQ210S03Z
|
TME | Relay: electromagnetic, DPDT, Ucoil: 3VDC, Icontacts max: 2A, SMT Min Qty: 900 | 0 |
|
$1.9400 | RFQ |
Part Details for AGQ210S03Z
AGQ210S03Z CAD Models
AGQ210S03Z Part Data Attributes
|
AGQ210S03Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ210S03Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 7.2mm x 5.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |
Alternate Parts for AGQ210S03Z
This table gives cross-reference parts and alternative options found for AGQ210S03Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ210S03Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UD2-1.5SNRN-L | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ210S03Z vs UD2-1.5SNRN-L |
UA2-1.5SNRJ | Power/Signal Relay, DPDT, Latched, 0.067A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | AGQ210S03Z vs UA2-1.5SNRJ |
TX2SL-L-12V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ210S03Z vs TX2SL-L-12V-Z-1 |
TX2SA-L-9V-1-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ210S03Z vs TX2SA-L-9V-1-X |
TX2SS-L-3V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ210S03Z vs TX2SS-L-3V-X |
TX2SS-L-9V-Z-1 | Power/Signal Relay, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | AGQ210S03Z vs TX2SS-L-9V-Z-1 |
UB2-12SNRN-L6 | Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ210S03Z vs UB2-12SNRN-L6 |
TX2-L-6V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | AGQ210S03Z vs TX2-L-6V |
EF2-5SNUH | Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 5VDC (Coil), 30mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | TOKIN Corporation | AGQ210S03Z vs EF2-5SNUH |
UA2-5SNR | Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | AGQ210S03Z vs UA2-5SNR |