Part Details for AGQ21T03 by Panasonic Electronic Components
Overview of AGQ21T03 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AGQ21T03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2929
|
Newark | Relay, Signal, Dpdt, 2A, 125Vac, Th, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic AGQ21T03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-5447-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
150 In Stock |
|
$1.8680 / $3.3200 | Buy Now |
DISTI #
AGQ21T03
|
Avnet Americas | Relay Signal DPDT 125VAC 3VPC Pin Through Hole Tube (Alt: AGQ21T03) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGQ21T03
|
Mouser Electronics | Low Signal Relays - PCB 3V 100mW 10.60x7.20x5.20mm RoHS: Compliant | 50 |
|
$3.1100 / $3.3200 | Buy Now |
DISTI #
74612087
|
RS | Signal RelayGQ Relay TH Type | Panasonic Electronic Components AGQ21T03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now |
Part Details for AGQ21T03
AGQ21T03 CAD Models
AGQ21T03 Part Data Attributes
|
AGQ21T03
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ21T03
Panasonic Electronic Components
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | POWER/SIGNAL RELAY |