Part Details for AGQ21TS03Z by Panasonic Electronic Components
Overview of AGQ21TS03Z by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AGQ21TS03Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2907
|
Newark | Relay, Signal, Dpdt, 2A, 125Vac, Smd, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic AGQ21TS03Z RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.2000 | Buy Now |
DISTI #
AGQ21TS03Z-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 900 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGQ21TS03Z
|
Avnet Americas | Relay Signal DPDT 125VAC 3VDC Solder Surface Mount T/R (Alt: AGQ21TS03Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGQ21TS03Z
|
Mouser Electronics | Low Signal Relays - PCB 3V 100mW SMT STYPE 10.60x7.20x5.20mm RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 52 Weeks | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |