There are no models available for this part yet.
Overview of AGQ21TS09Z by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AGQ21TS09Z by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC2913
|
Newark | Relay, Signal, Dpdt, 2A, 125Vac, Smd, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic AGQ21TS09Z RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.2000 | Buy Now | |
DISTI #
AGQ21TS09Z-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 9V Min Qty: 900 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9238 | Buy Now | |
DISTI #
AGQ21TS09Z
|
Avnet Americas | Relay Signal DPDT 125VAC 9VDC Solder Surface Mount T/R (Alt: AGQ21TS09Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now | |
DISTI #
769-AGQ21TS09Z
|
Mouser Electronics | Low Signal Relays - PCB 9V 100mW SMT STYPE 10.60x7.20x5.20mm RoHS: Compliant | 0 |
|
$3.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 52 Weeks | 0 |
|
$3.4600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
CAD Models for AGQ21TS09Z by Panasonic Electronic Components
Part Data Attributes for AGQ21TS09Z by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|