Part Details for AGQ260A4HW by Panasonic Electronic Components
Overview of AGQ260A4HW by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ260A4HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGQ260A4HW-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 4.5V Min Qty: 900 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9238 | Buy Now |
DISTI #
AGQ260A4HW
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R (Alt: AGQ260A4HW) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
769-AGQ260A4HW
|
Mouser Electronics | Low Signal Relays - PCB GQ Relay | 0 |
|
$3.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.2200 / $6.7300 | Buy Now | |
DISTI #
AGQ260A4HW
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R (Alt: AGQ260A4HW) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
DISTI #
AGQ260A4HW
|
Avnet Americas | Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount T/R (Alt: AGQ260A4HW) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$3.3152 / $3.7537 | Buy Now |
|
Master Electronics | 0 |
|
$3.2200 / $6.7300 | Buy Now |