Part Details for AGQ500-48S28-6L by Advanced Energy Industries Inc
Overview of AGQ500-48S28-6L by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ500-48S28-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-AGQ500-48S28-6L-ND
|
DigiKey | 500W, 36 - 65VIN, SINGLE, 28V@18 Min Qty: 1 Lead time: 16 Weeks Container: Box |
427 In Stock |
|
$72.1560 / $79.6200 | Buy Now |
DISTI #
AGQ500-48S28-6L
|
Avnet Americas | Module DC-DC 1-OUT 28V 18A 500W Through Hole 8-Pin Quarter-Brick - Bulk (Alt: AGQ500-48S28-6L) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1094 | Buy Now |
DISTI #
826-AGQ500-48S28-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 500W, 36 - 65Vin, Single, 28Va.18A, 94% Eff, 1/4 Brick Aluminum Substrate, Negative logic/Pin length:3.8mm | 0 |
|
$72.1600 / $79.5900 | Order Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 28V 18A 500W Through Hole 8-Pin Quarter-Brick RoHS: Compliant |
60 In Stock |
|
$62.8100 / $183.1600 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 28V 18A 500W Through Hole 8-Pin Quarter-Brick RoHS: Compliant |
60 In Stock |
|
$62.8100 / $183.1600 | Buy Now |