Part Details for AGQ500-48S50P-6L by Advanced Energy Industries Inc
Overview of AGQ500-48S50P-6L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ500-48S50P-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-AGQ500-48S50P-6L-ND
|
DigiKey | DC DC CONVERTER 50V 500W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
861 In Stock |
|
$61.5900 | Buy Now |
DISTI #
AGQ500-48S50P-6L
|
Avnet Americas | Module DC-DC 1-Output 50V 10A 500W 8-Pin - Bulk (Alt: AGQ500-48S50P-6L) Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3422 / $70.4864 | Buy Now |
DISTI #
826-AGQ500-48S50P-6L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 500W, 36 - 75Vin, Single, 50Va.10A, 95% Eff, 1/4 Brick Aluminum Substrate, Positive logic/Pin length:3.8mm RoHS: Compliant | 0 |
|
$62.4400 | Order Now |