Part Details for AGQ500-48S50P-6L by Artesyn Embedded Technologies
Overview of AGQ500-48S50P-6L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGQ500-48S50P-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0560
|
Newark | Dc/Dc Convrt, Qurt-Brick, Fixed, 50V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:500W, No. Of Outputs:1 Output, Output Voltage - Output 1:50V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies AGQ500-48S50P-6L Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9200 / $73.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.8100 / $175.0400 | Buy Now |
DISTI #
000000000006067736
|
Sager | Isolated DC/DC Converters - Through Hole 500W, 36 - 75Vin, Single, 50Va.10A, 95% Eff, 1/4 Brick Aluminum Substrate, Positive logic/Pin length:3.8mm Min Qty: 1 | 0 |
|
$64.7400 / $70.3900 | Buy Now |
Part Details for AGQ500-48S50P-6L
AGQ500-48S50P-6L CAD Models
AGQ500-48S50P-6L Part Data Attributes
|
AGQ500-48S50P-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AGQ500-48S50P-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2019-11-19 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XDFM-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 500 W | |
Trim/Adjustable Output | YES |