Part Details for AGSC-2407S by Allied Components International
Overview of AGSC-2407S by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AGSC-2407S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AGSC-2407STR-ND
|
DigiKey | 100/1000 BASE T SINGLE PORT LAN Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
475 In Stock |
|
$4.5000 / $5.5000 | Buy Now |
Part Details for AGSC-2407S
AGSC-2407S CAD Models
AGSC-2407S Part Data Attributes:
|
AGSC-2407S
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AGSC-2407S
Allied Components International
Datacom Transformer, 100/1000 BASE-T Application(s), 1CT:1; 1CT:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT INCLUDE TERMINAL ALSO | |
Application | 100/1000 BASE-T | |
Height | 5.65 mm | |
Isolation Voltage | 1500 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1 | |
Width | 13.7 mm |