Part Details for AGSC-2408I by Allied Components International
Overview of AGSC-2408I by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AGSC-2408I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AGSC-2408ITR-ND
|
DigiKey | 100/1000 Base-T Gig Single Port Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16 In Stock |
|
$4.7500 / $5.5000 | Buy Now |
Part Details for AGSC-2408I
AGSC-2408I CAD Models
AGSC-2408I Part Data Attributes:
|
AGSC-2408I
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AGSC-2408I
Allied Components International
Datacom Transformer, 100/1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO, CENTER TAPPED SECONDARY | |
Application | 100/1000 BASE-T | |
Height | 6.5 mm | |
Isolation Voltage | 1500 V | |
Length | 18.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.15 mm |