Part Details for AGSC-4805S by Allied Components International
Overview of AGSC-4805S by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGSC-4805S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AGSC-4805STR-ND
|
DigiKey | 100/1000 BASE-T GIGABIT DUAL POR Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$5.9800 / $6.5000 | Buy Now |
Part Details for AGSC-4805S
AGSC-4805S CAD Models
AGSC-4805S Part Data Attributes
|
AGSC-4805S
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AGSC-4805S
Allied Components International
Datacom Transformer, 100/1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO; CENTER TAPPED SECONDARY | |
Application | 100/1000 BASE-T | |
Height | 7.2 mm | |
Isolation Voltage | 1500 V | |
Length | 27.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.2 mm |