Part Details for AGSC-4806PS by Allied Components International
Overview of AGSC-4806PS by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AGSC-4806PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AGSC-4806PSTR-ND
|
DigiKey | 100/1000 BASE T GIGABIT DUAL POR Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10 In Stock |
|
$5.9800 / $6.5000 | Buy Now |
Part Details for AGSC-4806PS
AGSC-4806PS CAD Models
AGSC-4806PS Part Data Attributes
|
AGSC-4806PS
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AGSC-4806PS
Allied Components International
Datacom Transformer, 100/1000 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO; CENTER TAPPED SECONDARY | |
Application | 100/1000 BASE-T | |
Height | 7.3 mm | |
Isolation Voltage | 1500 V | |
Length | 32.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 13.4 mm |