Part Details for AGX-1-32 by Eaton Corporation
Overview of AGX-1-32 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AGX-1-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGX-1-32
|
Avnet Americas | Fuse Plug 0.031A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: AGX-1-32) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$82.8800 / $91.9450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$84.1000 | Buy Now |
DISTI #
AGX-1/32
|
TTI | Cartridge Fuses 250VAC 31.25mA Fast Acting Glass Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$81.3700 / $88.8900 | Buy Now |