Part Details for AH-ACC-SFP-10G-DAC-2M-C by ATGBICS
Overview of AH-ACC-SFP-10G-DAC-2M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL345BCCZ | Analog Devices | Digital Output Three-Axis Acce | |
ADXL375BCCZ-RL | Analog Devices | Digital Output Three-Axis Acce | |
ADXL343BCCZ | Analog Devices | Digital Output Three-Axis Acce |
Price & Stock for AH-ACC-SFP-10G-DAC-2M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AH-ACC-SFP-10G-DAC-2M-C-ND
|
DigiKey | Compatible DAC 10G 2m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6076 In Stock |
|
$26.3500 / $31.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 10GBase-CU SFP+ (Passive Twinax 2m) | 269 |
|
RFQ |