-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6005
|
Newark | Dc-Dc Converter, 100V, 0.015A, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1.5W, Output Current Max:15Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power AH01P-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$99.8300 / $109.7000 | Buy Now |
DISTI #
1470-3226-ND
|
DigiKey | DC DC CONVERTER 100V 1.5W Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$99.8306 / $109.7000 | Buy Now |
DISTI #
209-AH01P-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +100V RoHS: Compliant | 0 |
|
$106.4100 / $109.7000 | Order Now |
DISTI #
71532758
|
RS | DC-DC Converter,100V,0.015A,1.5W,0.7V-12V InHigh Voltage | XP Power AH01P-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$109.7000 | Buy Now |
DISTI #
AH01P-12
|
TME | Converter: DC/DC, 1.5W, Uin: 12V, Uout: 0÷100VDC, Iout: 15mA, 350kHz Min Qty: 1 | 0 |
|
$99.9800 / $126.7400 | RFQ |
|
Neutron USA | DC-DC Converter, 100V, 0.015A, 1.5W, 0.7V-12V InHigh Voltage | 13 |
|
$254.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH01P-12
XP Power
Buy Now
Datasheet
|
Compare Parts:
AH01P-12
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL, CURUS | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XXMA-P5 | |
Length | 23.37 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.015 A | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3600 s | |
Width | 11.43 mm |