Part Details for AH101-G by WJ Communications Inc
Overview of AH101-G by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH101-G
AH101-G CAD Models
AH101-G Part Data Attributes:
|
AH101-G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH101-G
WJ Communications Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | GREEN, TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 9 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 230 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |