Part Details for AH14809 by Panasonic Electronic Components
Overview of AH14809 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH14809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9481
|
Newark | Fj Switch Pin T |Panasonic AH14809 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.8050 | Buy Now |
DISTI #
255-AH14809-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
45 In Stock |
|
$0.4949 / $0.9400 | Buy Now |
DISTI #
AH14809
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger PC Pins Through Hole 1A 125VAC 30VDC 0.74N - Rail/Tube (Alt: AH14809) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$0.4480 / $0.5073 | Buy Now |
DISTI #
769-AH14809-A
|
Mouser Electronics | Basic / Snap Action Switches SPDT Pin Plunger PCB RoHS: Compliant | 26 |
|
$0.5380 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.4670 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 0.74N Thru-Hole PC Pins Automotive Tube RoHS: Compliant |
62 In Stock |
|
$0.4584 / $0.6892 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 0.74N Thru-Hole PC Pins Automotive Tube RoHS: Compliant |
62 In Stock |
|
$0.4584 / $0.6892 | Buy Now |
Part Details for AH14809
AH14809 CAD Models
AH14809 Part Data Attributes
|
AH14809
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AH14809
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 0.75 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AH14809
This table gives cross-reference parts and alternative options found for AH14809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH14809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCGF5SP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | AH14809 vs TFCGF5SP005BC |
AH1480 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | Panasonic Electronic Components | AH14809 vs AH1480 |
TFCGV1VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | AH14809 vs TFCGV1VP005BC |
TFCGF5VP005BC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | AH14809 vs TFCGF5VP005BC |
TFCGV1VP005AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | AH14809 vs TFCGV1VP005AC |
TFCGF5SP005AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | AH14809 vs TFCGF5SP005AC |
TFCGV1SP005AC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 2.46mm, PANEL MOUNT, ROHS COMPLIANT | C&K | AH14809 vs TFCGV1SP005AC |